text.skipToContent text.skipToNavigation

Manufacturer Part #

SM8S24AHE3_A/I

SM8SXXA Series 6.6 kW 24 V Uni-Directional SMT TVS Diode - DO-218AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay SM8S24AHE3_A/I - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Reverse Leakage Current: 10µA
Peak Power: 170W
Test Current: 5mA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 29.5V
Package Style:  DO-218AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,035.00
USD
Quantity
Unit Price
750
$1.38
1,500
$1.37
2,250
$1.36
3,000+
$1.35
Product Variant Information section