text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ160CA-TP

SMAJ Series 400 W 259 Vcl Bi-Directional SMT TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMAJ160CA-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 178V
Clamping Voltage-Max: 259V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 197V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$172.00
USD
Quantity
Unit Price
5,000
$0.0344
15,000
$0.0336
20,000
$0.0334
50,000
$0.0327
75,000+
$0.032
Product Variant Information section