Manufacturer Part #
SMAJ24CA-E3/61
400 W SMA Package 24 V Bi DirectionalSMD Transient Voltage Suppressor Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Vishay SMAJ24CA-E3/61 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.7V |
| Clamping Voltage-Max: | 38.9V |
| Directional: | Bi-Directional |
| Power Dissipation: | 400W |
| Breakdown Voltage-Max: | 29.5V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The SMAJ24CA-E3/61 is a part of SMAJ24 series TVS Diodes. It has an operating temperature ranging from -55°C to +150°C and it comes in DO-214AC Packaging.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- MOSFET
- signal lines of sensor units
- Computer
- Industrial
- Automotive
- Telecommunication
View the complete SMAJ24 family of TVS Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,800
$0.0506
5,400
$0.0494
9,000
$0.0488
36,000
$0.0473
54,000+
$0.0463
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount