Manufacturer Part #
SMBJ15CA/TR7
SMBJ Series 24.4 V 600 W Bi-Directional Surface Mount TVS Diode- DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
YAGEO SMBJ15CA/TR7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 16.7V |
| Clamping Voltage-Max: | 24.4V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Peak Output Current: | 24.6A |
| Reverse Leakage Current: | 1µA |
| Test Current: | 1A |
| Standoff Voltage: | 15V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 18.5V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
500
$0.043
2,000
$0.0417
10,000
$0.0402
20,000
$0.0396
62,500+
$0.038
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount