text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ22A-13-F

SMBJ Series 22 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMBJ22A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 28V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$195.00
USD
Quantity
Unit Price
3,000
$0.065
9,000
$0.0634
12,000
$0.063
30,000
$0.0616
45,000+
$0.0603
Product Variant Information section