text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ26CAQ-13-F

Diode TVS Single Bi-Direction 26V 600W 2-Pin DO-214AA AEC-Q

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Diodes Incorporated SMBJ26CAQ-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 14.2A
Reverse Leakage Current: 5µA
Test Current: 1mA
Standoff Voltage: 26V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 150pF
Breakdown Voltage-Max: 33.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,247,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$283.80
USD
Quantity
Unit Price
3,000
$0.0946
6,000
$0.093
12,000
$0.0915
15,000
$0.091
45,000+
$0.0881
Product Variant Information section