text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ8.0CA-TP

SMBJ Series 8 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Micro Commercial Components SMBJ8.0CA-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 8.89V
Clamping Voltage-Max: 13.6V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 44.1A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 8V
Reverse Current-Max: 50µA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 9.83V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
2,364,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.60
USD
Quantity
Unit Price
3,000
$0.0972
6,000
$0.0956
9,000
$0.0946
15,000
$0.0934
30,000+
$0.091
Product Variant Information section