text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA36-LF

SMDA36 Series 4 Channel 76.8 Vcl 40 Vbr 80 pF Uni-directional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA36-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 51V/56.8V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 8A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 36V
Reverse Current-Max: 1µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 80pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
294
Multiple Of:
98
Total
$441.00
USD
Quantity
Unit Price
15
$1.54
40
$1.52
150
$1.50
400
$1.48
1,500+
$1.44
Product Variant Information section