Manufacturer Part #
SMP33A-M3/84A
400 W 33 V Uni-Directional SMT Transient Voltage Suppressor - DO-220AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DO-220AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SMP33A-M3/84A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 36.7V |
| Clamping Voltage-Max: | 53.3V |
| Directional: | Uni-Directional |
| Power Dissipation: | 400W |
| Breakdown Voltage-Max: | 40.6V |
| Package Style: | DO-220AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.0773
6,000
$0.0761
12,000
$0.0748
15,000
$0.0744
45,000+
$0.072
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-220AA
Mounting Method:
Surface Mount