Manufacturer Part #
VBUS053AZ-HAF-GS08
3 Channel 36 W 6.5 V USB-OTG BUS-Port ESD-Protection - LLP75-7L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Package Style:UFDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Vishay VBUS053AZ-HAF-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VBUS053AZ-HAF-GS08 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.5V |
| Clamping Voltage-Max: | 18V |
| Directional: | Uni-Directional |
| Peak Output Current: | 3A |
| Peak Power: | 36W |
| Standoff Voltage: | 5.5V |
| Reverse Current-Max: | 1µA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.7pF |
| Breakdown Voltage-Max: | 10V |
| Package Style: | UFDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany:
15,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Package Style:
UFDFN-6
Mounting Method:
Surface Mount