text.skipToContent text.skipToNavigation

Manufacturer Part #

VESD26C1-02VHG3-08

ESD Suppressors / TVS Diodes 26 V Unidirectional SOD-523

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Vishay VESD26C1-02VHG3-08 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 27.6V
Clamping Voltage-Max: 48V
Directional: Uni-Directional
Peak Output Current: 2.1A
Reverse Leakage Current: 0.01µA
Peak Power: 100W
Test Current: 1mA
Standoff Voltage: 26V
Reverse Current-Max: 0.1µA
Forward Voltage: 1.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 17.5pF
Breakdown Voltage-Max: 30.6V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
Total
$463.20
USD
Quantity
Unit Price
8,000
$0.0579
16,000
$0.0569
24,000
$0.0564
32,000
$0.056
40,000+
$0.0548
Product Variant Information section