Manufacturer Part #
HDR-150-48
HDR-150 Series 150 W 48 V Output Ultra Slim Step Shape DIN Rail Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HDR-150-48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HDR-150-48 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| No of Outputs: | Single |
| Output Power: | 150W |
| Output Voltage: | 48V |
| Output Current: | 3.2A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 200mV |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$38.33
3
$37.73
5
$37.46
10
$37.08
20+
$36.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount