Manufacturer Part #
IRM-01-24
IRM Series 1 W 24V 42 mA 85 to 305 VAC PCB Mount AC/DC Power Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL IRM-01-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL IRM-01-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 305V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5
$5.25
20
$5.12
30
$5.09
75
$5.01
125+
$4.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount