text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM40-12SK/OF

RACM40 Series 12 V 3334 mA 40 W Single Output Open Frame AC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM40-12SK/OF - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 40W
Output Voltage: 12V
Output Current: 3334mA
Input Voltage (VAC): 80VAC to 264VAC
Dimension: 78.3 x 40.6 x 25.5mm
Load Regulation (%): 0.7%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
449
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.34
USD
Quantity
Unit Price
2
$18.67
4
$18.52
10
$18.33
25
$18.14
40+
$17.92
Product Variant Information section