text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI120-12-U-P51

SDI120 Series 108 W Single Output 12 V Level VI AC-DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SDI120-12-U-P51 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 120W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 9A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 10mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
216
Multiple Of:
24
Total
$14,949.36
USD
Quantity
Unit Price
1
$72.67
2
$71.77
3
$71.25
5
$70.60
10+
$69.21
Product Variant Information section