Manufacturer Part #
UHP-500-24
UHP-500 Series 500 W 24 V Output PFC Switching Encapsulated Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL UHP-500-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL UHP-500-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 500W |
| Output Voltage: | 24V |
| Input Voltage: | 127V to 370V |
| Output Current: | 20.9A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 240mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -20°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$98.91
2
$97.47
3
$96.64
4
$96.05
5+
$94.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount