text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-300-48

V0F-300 Series 300 W 48 V Single Output Open Frame AC-DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VOF-300-48 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 300W
Output Voltage: 48V
Input Voltage: 90V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
20
Total
$10,437.00
USD
Quantity
Unit Price
100+
$104.37
Product Variant Information section