Manufacturer Part #
MER1S2405SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Murata Power Solutions MER1S2405SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 22.6V to 26.4V |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Features & Applications
The MER1S2405SC is a part of MER1 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.
The MER1 series is the new high performance version of our 1W NMR series. The MER1 series is more effi cient and offers improved regulation performance for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation to reduce switching noise.
Features:
- UL 60950 recognized
- RoHS compliant
- Typical effi ciency to 89%
- Wide temperature performance at full load, –40°C to 85°C
- UL 94 V-0 package material
- No heatsink required
- Industry standard pinout
- 1 kVDC isolation
- 5 V, 12 V, 15 V, 24 V, & 48 V inputs
- 5 V, 9 V, 12 V, & 15 V output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$4.74
50
$4.68
75
$4.65
100
$4.63
125+
$4.55
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole