text.skipToContent text.skipToNavigation

Manufacturer Part #

MEV3S0515SC

MEV3 Series 3 W 5 V Input 15 V Output 3 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Murata Power Solutions MEV3S0515SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 15V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 87.5%
Load Regulation (%): 5%
Output Current: 200mA
Switching Frequency-Max: 60kHz
Ripple & Noise: 18mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.50
USD
Quantity
Unit Price
25
$8.94
50
$8.88
75
$8.84
100+
$8.80
Product Variant Information section