text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS1S2405SC

NCS1 Series 1 W 24 Vin Single Output 5 V Isolated 4:1 Input DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Murata Power Solutions NCS1S2405SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 9V to 36V
Efficiency: 82%
Load Regulation (%): 0.5%
Output Current: 200mA
Switching Frequency-Max: 400kHz
Dimension: L  21.9mm x W  8.2mm x H  11.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
23
Multiple Of:
23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.29
USD
Quantity
Unit Price
23
$6.23
46
$6.19
69
$6.17
92
$6.15
115+
$6.10
Product Variant Information section