Manufacturer Part #
NCS1S2405SC
NCS1 Series 1 W 24 Vin Single Output 5 V Isolated 4:1 Input DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:23 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NCS1S2405SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 36V |
| Efficiency: | 82% |
| Load Regulation (%): | 0.5% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 400kHz |
| Dimension: | L 21.9mm x W 8.2mm x H 11.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
23
$6.23
46
$6.19
69
$6.17
92
$6.15
115+
$6.10
Product Variant Information section
Available Packaging
Package Qty:
23 per Tube
Mounting Method:
Through Hole