text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS3S4805SC

NCS3 Series 3 W 48 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NCS3S4805SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 18V to 75V
Package Style:  LSDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
23
Multiple Of:
23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.60
USD
Quantity
Unit Price
23
$8.20
46
$8.15
69
$8.12
92
$8.10
115+
$8.03
Product Variant Information section