Manufacturer Part #
NKA0512SC
NKA Series 1W Dual Output ±12 V Isolated Sub-Miniature DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NKA0512SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 5V |
| Mounting Method: | Through Hole |
Features & Applications
The NKA0512SC is a sub-miniature series of industrial temperature range DC/DC converters are the standard building blocks for on-board distributed power systems. The series offers smaller package size, improved effi ciency, lower output ripple and 3kVDC isolation capability through the use of state of the art packaging and technology.
Ideally suited for providing dual rail supplies on primarily digital boards with the added benefi t of galvanic isolation to reduce switching noise.All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
Features:
- RoHS compliant
- Efficiency up to 82%
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
- UL 94V-0 package material
- Reduced footprint at 0.98 cm2
- Industry standard pinout
- Power sharing on output
- 3.3 V, 5 V & 12 V Input
- 3.3 V, 5 V, 9 V, 12 V and 15 V output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 1.6 Million hours
- No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
30
$5.79
60
$5.75
90
$5.73
120
$5.72
150+
$5.67
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole