Manufacturer Part #
NTE1205MC
NTE Series 1 W 12 Vin Single Output 5 V Isolated SMT DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NTE1205MC - Product Specification
Murata Power Solutions NTE1205MC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 10.8V to 13.2V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
35
$5.76
70
$5.72
105
$5.70
140+
$5.67
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Surface Mount