Manufacturer Part #
OKI-78SR-12/1.0-W36-C
OKI Series 12 W 24 V Input 12 V Output Non-Isolated Switching DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:360 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions OKI-78SR-12/1.0-W36-C - Product Specification
Murata Power Solutions OKI-78SR-12/1.0-W36-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Power: | 12W |
| Output Voltage: | 12V |
| Input Voltage: | 15V to 36V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 95.3% |
| Load Regulation (%): | 0.25% |
| Output Current: | 1A |
| Ripple & Noise: | 75mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
360+
$3.95
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Mounting Method:
Through Hole