text.skipToContent text.skipToNavigation

Manufacturer Part #

OKL-T/6-W12P-C

Non-Isolated 30 W 12 V Input 0.591 to 5.5 V Output iLGA SMT PoL DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions OKL-T/6-W12P-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Configurable
Output Power: 30W
Input Voltage: 4.5V to 14V
Operating Temp Range: -40°C to +85°C
Efficiency: 93%
Load Regulation (%): 0.25%
Output Current: 6A
Switching Frequency-Max: 600kHz
Ripple & Noise: 20mV
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,796.00
USD
Quantity
Unit Price
400+
$4.49
Product Variant Information section