text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78W12-0.5

0.5A DC/DC-CONVERTER 'INNOLINE' W SIP3 REG

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
RECOM R-78W12-0.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 12V
Input Voltage: 15V to 32V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$219.50
USD
Quantity
Unit Price
25
$8.78
75
$8.71
125
$8.68
500
$8.60
750+
$8.54
Product Variant Information section