Manufacturer Part #
R0.5ZX-0505/P-TRAY
R0.5ZX Series 0.5 W 5 Vin 5 Vout 1 kV Isolation ECONOLINE DC/DC-Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM R0.5ZX-0505/P-TRAY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R0.5ZX-0505/P-TRAY - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 500mW |
| Output Voltage: | 5V |
| Input Voltage: | 4.75V to 5.25V |
| Operating Temp Range: | -40°C to +100°C |
| Efficiency: | 71% |
| Load Capacitance: | 1000µF |
| Load Regulation (%): | 1% |
| Output Current: | 100mA |
| Switching Frequency-Max: | 90kHz |
| Ripple & Noise: | 100mV |
| Dimension: | L 15.2mm x W 10.7mm x H 8.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4
$6.96
10
$6.90
25
$6.84
40
$6.81
100+
$6.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount