Manufacturer Part #
R05P05S
R05P05 Series 1 W Single Output 5 V DC/DC Converter - SIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
RECOM R05P05S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R05P05S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Operating Temp Range: | -40°C to +90°C |
| Efficiency: | 75% |
| Power Dissipation: | 1W |
| Load Capacitance: | 1000µF |
| Load Regulation (%): | 15% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 85kHz |
| Ripple & Noise: | 200mV |
| Dimension: | L 19.5mm x W 9.8mm x H 12.5mm |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Features & Applications
The R05P05S is a part of R05P05 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-7 Packaging.
The RxxPxxS_D Series of DC/DC Converters are certified to UL/CSA-60950 and UL/CSA 60601. This makes them ideal for medical and safety applications where approved or reinforced isolation is required. The reinforced versions are also EN61010-1 certified for Lab Equipment Safety.
Features:
- UL/CSA and EN Safety certified
- EN-61010 for Test, Measurement and Lab.
- Use EN-60601 for Medical Applications
- Standard Isolation 6.4kVDC
- Optional Reinforced Isolation 6.4kVDC or 8kVDC
- Optional Continuous Short Circuit Protected
- Unique Reinforced Isolation Transformer System
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
25
$11.42
75
$11.33
125
$11.29
375
$11.20
625+
$11.13
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole