text.skipToContent text.skipToNavigation

Manufacturer Part #

R1D-2405/P

R1D Series 1W'ECONOLINE' SMD 1kV unreg DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R1D-2405/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -5V/5V
Input Voltage: 24V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11
Factory Lead Time:
16 Weeks
Minimum Order:
33
Multiple Of:
33
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.72
USD
Quantity
Unit Price
33
$8.84
66+
$8.73
Product Variant Information section