text.skipToContent text.skipToNavigation

Manufacturer Part #

R1ZX-0505/P-TRAY

R1ZX Series 1 W 5 Vin 5 Vout 1 kV Isolation ECONOLINE DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R1ZX-0505/P-TRAY - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +80°C
Efficiency: 68%
Quiescent Current: 20mA
Load Capacitance: 1000µF
Load Regulation (%): 0.5%
Output Current: 200mA
Switching Frequency-Max: 20kHz
Ripple & Noise: 30mV/°C
Dimension: L  15.2mm x W  10.7mm x H  8.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.80
USD
Quantity
Unit Price
3
$7.60
10
$7.51
20
$7.46
40
$7.41
75+
$7.32
Product Variant Information section