Manufacturer Part #
R2S-1215
R2S Series 2 W 12 V Input 15 V Single Output Isolated SMT DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:39 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM R2S-1215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R2S-1215 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 15V |
| Input Voltage: | 10.8V to 13.2V |
| Operating Temp Range: | -40°C to +100°C |
| Efficiency: | 85% |
| Load Capacitance: | 680µF |
| Load Regulation (%): | 10% |
| Output Current: | 133mA |
| Switching Frequency-Max: | 85kHz |
| Ripple & Noise: | 150mV |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
39+
$10.06
Product Variant Information section
Available Packaging
Package Qty:
39 per Tube
Mounting Method:
Surface Mount