text.skipToContent text.skipToNavigation

Manufacturer Part #

RB-0512S

RB Series 1 W Single Output 12 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RB-0512S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 5V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RB-0512S is a part of RB-05 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC or 2kVDC isolation , a –40°C to +85°C operating temperature range and optional continuous short circuit protection.

Features:

  • Low Cost 1W Converter
  • Power Sharing on Dual Output Version
  • Industry Standard Pinout
  • 1kVDC or 2kVDC Isolation Options
  • Optional Continuous Short Circuit Protected
  • UL94V-0 Package Material
  • Efficiency to 85%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
340
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.75
USD
Quantity
Unit Price
5
$5.44
15
$5.39
30
$5.35
50
$5.33
125+
$5.26
Product Variant Information section