Manufacturer Part #
REC5-1212SRW/H6/A
REC5 Series 5 W Single Output 12 V Through Hole DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:DIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2345 | ||||||||||
Product Specification Section
RECOM REC5-1212SRW/H6/A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM REC5-1212SRW/H6/A - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 18V |
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
15
$22.21
30+
$21.90
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole