text.skipToContent text.skipToNavigation

Manufacturer Part #

ROE-3.305S

1W DC/DC-CONVERTER 'ECONOLINE' SIP4 1KV UNREG

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
RECOM ROE-3.305S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 3V to 3.6V
Mounting Method: Through Hole
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
666
Factory Lead Time:
10 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.26
USD
Quantity
Unit Price
42
$3.03
84
$3.00
126
$2.98
168
$2.97
210+
$2.92
Product Variant Information section