text.skipToContent text.skipToNavigation

Manufacturer Part #

RPZ-3.0A-CT

3A DC/DC-Converter 'INNOLINE' SMD reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
RECOM RPZ-3.0A-CT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 17W
Output Voltage: 0.6 - 5.5V
Input Voltage: 2.75V to 6V
Operating Temp Range: -40°C to +125°C
Efficiency: 92%
Quiescent Current: 500µA
Switching Frequency-Max: 1.15MHz
Package Style:  QFN-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
721
Factory Lead Time:
25 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.70
USD
Quantity
Unit Price
10
$2.67
30
$2.63
50
$2.60
150
$2.56
250+
$2.52
Product Variant Information section