Manufacturer Part #
SUW30515C
SUW3 Series 3W Dual Output 15V 30V DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUW30515C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 3W |
| Output Voltage: | 15V/30V |
| Input Voltage: | 4.5V to 9V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$14.20
4
$14.10
15
$13.90
25
$13.83
50+
$13.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Box