Manufacturer Part #
VHB75W-Q24-S48
VHB75W Series 75 W Single Output 48 V 1.56 A DC-DC Isolated Converter Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VHB75W-Q24-S48 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 75W |
| Output Voltage: | 48V |
| Input Voltage: | 9V to 36V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
12+
$88.97
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Through Hole