text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB75W-Q48-S24

VHB75W Series Single Output 24 V 75 W 3.12 A Isolated DC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
CUI Inc VHB75W-Q48-S24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 24V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
36
Germany:
36
156
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$1,026.36
USD
Quantity
Unit Price
12
$85.53
24
$84.92
36
$84.57
48
$84.33
60+
$83.54
Product Variant Information section