Manufacturer Part #
4-6609929-2
P Series 3 Position 120 VAC 10 A Male Blade Power Entry Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-6609929-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4-6609929-2 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Inlet |
| Fuse: | Yes |
| No of Positions: | 3 |
| Rated Current: | 10A |
| Rated Voltage (VAC): | 250VAC |
| Gender: | Male Receptacle |
| Style/Orientation: | Panel Mount Receptacle |
| Termination Style: | Quick Connect |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
16
$27.37
32
$27.18
48
$27.08
64
$27.00
80+
$26.77
Product Variant Information section
Available Packaging
Package Qty:
16 per Box
Mounting Method:
Panel Mount