text.skipToContent text.skipToNavigation

Manufacturer Part #

NAC-20-472

NAC Series Single Phase 250 V AC 20 A Push Down Terminal Power Filter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL NAC-20-472 - Technical Attributes
Attributes Table
Application: AC
Type: EMI
Fuse: No
Rated Current: 20A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.75
USD
Quantity
Unit Price
1
$27.75
3
$27.35
5
$27.17
15
$26.78
25+
$26.43
Product Variant Information section