Manufacturer Part #
5-1393304-7
F4 Series 100 A SPST-NO-DM (1 Form U) 12 V PCB Through Hole Automotive Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:315 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-1393304-7 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 100A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
315+
$8.52
Product Variant Information section
Available Packaging
Package Qty:
315 per Box
Mounting Method:
PCB Mount