text.skipToContent text.skipToNavigation

Manufacturer Part #

CB1F-R-12V

CB Series 30 A SPDT 12 VDC Flux Resistant Inner Resistor Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry CB1F-R-12V - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: Quick Connect
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.50
USD
Quantity
Unit Price
10
$2.99
25
$2.94
50
$2.91
100
$2.88
200+
$2.82
Product Variant Information section