Manufacturer Part #
1-1393219-0
PE Series 5A SPDT 24VDC PCB Mount Miniature General Purpose Power Relay PE014024
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2349 | ||||||||||
TE Connectivity 1-1393219-0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesThe following part numbers are being modified by changing the outside cover color from orange to natural. While both materials have the same characteristics, the same tests according to UL, VDE and CQC are passed. The Relay form (dimensions), features and rantings keep unchanged.Reason for Changes:Dear customer, to ensure a consistently high quality and to ensure the delivery capability we intend to change the current plastic material of the Cover. These parts are affected by the change mentioned above!
Description of Changes:Dear customer, this PCN is a correction of PCN-22-125558 as we do not make use of a white adhesive but have qualified an orange adhesive. The reason for the change keeps the same: To keep aligned with the regulations of RoHS not just for the finished relay but also throughout the complete process of production we change the sealing adhesive. The following qualification tests did not show any difference to the current adhesive: contact compatibility test, thermal endurance, mechanical endurance, relay tightness test. Please ignore original PCN-22-125558Reason for Changes:RoHS compliance throughout the complete process.
General Product Description: PE series relay - Cover material changeDescription of ChangesDear customer, to ensure a consistently high quality and to ensure the delivery capability we intend to change the current plastic material of the Cover. While both materials have the same characteristics, passed the same tests and are UL, VDE, CQC certified, the new material color appears slightly lighter. The Relay form (dimensions), features and rantings keep unchanged.First Ship Date of Changed Items (Changed Parts Only):01-APR-2023
Part Status:
TE Connectivity 1-1393219-0 - Technical Attributes
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 2725Ω |
| Switching Voltage: | 400V |
| Rated Power: | 211mW |
| Contact Material: | Silver Nickel (AgNi 90/10) |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 10mm |
| Termination Style: | PC Pin |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
PCB Mount