Manufacturer Part #
1-1393766-0
7.5 Amp General Purpose Dry Circuit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Socket Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
TE Connectivity 1-1393766-0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Description: R10 PPI relays - discontinuanceGeneral Description of ChangesDiscontinuance of R10 PPI relay series. The part numbers listed in the table below will become obsoleted (Discontinued status). A last-time buy opportunity is available until the specified dates. We ask you to review the last order and last shipment dates to ensure timely placement of your final orders. Additionally, please note that pricing will increase effective July 1, 2025. To secure current pricing, we recommend placing orders before June 1, 2025.Reason for Changes:As part of our ongoing efforts to streamline the relay product portfolio, we have decided to discontinue the R10 relay series. For any questions or concerns, please contact your local TE Sales representative for support.Last Order Date (Obsolete Parts Only): 26-SEP-2025Last Ship Date of Changed Items (Obsolete Parts Only): 30-SEP-2026
Part Status:
TE Connectivity 1-1393766-0 - Technical Attributes
| Relay Type: | Industrial |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 115V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 9000Ω |
| Switching Voltage: | 120V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -55°C to +75°C |
| Insulation Resistance: | 10GΩ |
| Termination Style: | Plug-In |
| No of Terminals: | 8 |
| Mounting Method: | Socket Mount |
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Socket Mount