text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393789-5

P2 Series 2 A DPDT 12 VDC Surface Mount Communications/Signal PC Board Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
TE Connectivity 4-1393789-5 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Coil Resistance: 1029Ω
Switching Voltage: 250V
Contact Material: Silver Nickel + Gold (AgNi+Au)
Operating Temp Range: -40°C to +85°C
Height - Max: 9.9mm
Termination Style: Gull Wing
No of Terminals: 10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.00
USD
Quantity
Unit Price
400+
$2.16
Product Variant Information section