Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
6-1393211-5
Download the CAD models for this product. Learn more about SnapMagic.
30 per Tray
PCB Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
General Description of Changes:Dear customers, please be aware of an upcoming feature change to the listed T92 CODE1 part numbers with the new injection gate, there is no impact on the product performance with the change, and only to improve the manufacturability of cover part. Change before: There is no ring mark on the gate surface. Change after: There are slight ring mark on the gate surface and the gate diameter is slightly different than before the change.Reason for Changes:To improve the manufacturability of cover part.
Part Status:
The 6-1393211-5 is a T92 Series 30 A DPST(2 Form A) 12 VAC PCB Mount General Purpose Power Relay.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.