text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1393211-3

T92 Series 30 A DPDT 12 VDC Flange Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-1393211-3 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Flange Mount
Features & Applications

The 9-1393211-3 is a general purpose high power relay with two-pole 30 A PCB.

Features:

  • 40A, 2 form A (NO) and 2 form C (CO) switching capability
  • Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA
  • Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface
  • Meets requirements of VDE 8mm spacing, 4kV dielectric coil-tocontact
  • Meets requirements of UL Class F construction
  • UL approved for 600VAC switching (1.5HP)
  • New screw terminal version (consult factory for availability,ratings)

Applications:

  • HVAC
  • Residential / commercial appliances
  • Industrial controls

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
120
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Unit Price
30+
$21.25
Product Variant Information section