text.skipToContent text.skipToNavigation

Manufacturer Part #

AHES4190

HE-S Series 6VDC 40A 2 Form A 1 Form B Non Latching PCB Mount Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AHES4190 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Coil Current: 313mA
Nominal Coil Voltage: 6V
Contact Current-Max: 40A
Coil Resistance: 19.1Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +55°C
Height - Max: 40mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.50
USD
Quantity
Unit Price
25
$12.10
50+
$11.95
Product Variant Information section