Manufacturer Part #
AZ2850-2A-24DE
AZ2850 Series DPST 24 V Coil 68.5 mA Silver Tin Oxide Contacts Mini Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ2850-2A-24DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2850-2A-24DE - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (2 Form A) |
| Coil Current: | 30A |
| Nominal Coil Voltage: | 24V |
| Coil Resistance: | 350Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 26.4mm |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$5.56
40
$5.53
60
$5.51
80
$5.49
100+
$5.45
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Through Hole